



UHD1E182MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHD1E182MHD6TNCT-ND - Cut Tape (CT) UHD1E182MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E182MHD6TN |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.6.37400 | kr.63.74 |
| 50 | kr.4.92280 | kr.246.14 |
| 100 | kr.4.46340 | kr.446.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.97288 | kr.993.22 |
| 500 | kr.3.67348 | kr.1,836.74 |
| 750 | kr.3.52239 | kr.2,641.79 |
| 1.250 | kr.3.35390 | kr.4,192.38 |
| 1.750 | kr.3.25489 | kr.5,696.06 |
| 2.500 | kr.3.15922 | kr.7,898.05 |
| 3.000 | kr.3.11373 | kr.9,341.19 |
| 6.000 | kr.2.95974 | kr.17,758.44 |
| 6.250 | kr.2.95154 | kr.18,447.12 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

