



UHD1C681MPD | |
|---|---|
DigiKey Part Number | 493-15196-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C681MPD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 937.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C681MPD6 | Nichicon | 220 | 493-16778-ND | kr.4.18000 | Similar |
| UHE1C681MPD | Nichicon | 992 | 493-1524-ND | kr.5.01000 | Similar |
| UHE1C681MPD6 | Nichicon | 1.777 | 493-1525-ND | kr.5.39000 | Similar |
| UHV1C681MPD | Nichicon | 1.380 | 493-16795-ND | kr.6.02000 | Similar |
| UHV1C681MPD6 | Nichicon | 1.538 | UHV1C681MPD6-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24600 | kr.32.46 |
| 50 | kr.2.43960 | kr.121.98 |
| 200 | kr.1.97175 | kr.394.35 |
| 600 | kr.1.70515 | kr.1,023.09 |
| 1.000 | kr.1.60535 | kr.1,605.35 |
| 2.600 | kr.1.45159 | kr.3,774.13 |
| 5.000 | kr.1.36683 | kr.6,834.15 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

