



UHD1C102MPD | |
|---|---|
DigiKey Part Number | 493-14467-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C102MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.365 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99200 | kr.29.92 |
| 50 | kr.2.24440 | kr.112.22 |
| 200 | kr.1.80910 | kr.361.82 |
| 600 | kr.1.56090 | kr.936.54 |
| 1.000 | kr.1.46790 | kr.1,467.90 |
| 2.600 | kr.1.32465 | kr.3,444.09 |
| 5.000 | kr.1.24566 | kr.6,228.30 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

