



UHD1A681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1A681MPD1TACT-ND - Cut Tape (CT) UHD1A681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A681MPD1TA |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A681MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A681MPD | Nichicon | 849 | 493-16775-ND | kr.3.68000 | Parametric Equivalent |
| UHD1A681MPD1AA | Nichicon | 0 | UHD1A681MPD1AA-ND | kr.0.84911 | Parametric Equivalent |
| UHD1A681MPD1TD | Nichicon | 1.196 | 493-UHD1A681MPD1TDCT-ND | kr.4.12000 | Parametric Equivalent |
| UHE1A681MPD | Nichicon | 3.183 | 493-1494-ND | kr.3.93000 | Parametric Equivalent |
| UHE1A681MPD1FA | Nichicon | 0 | UHE1A681MPD1FA-ND | kr.0.92527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65000 | kr.26.50 |
| 50 | kr.1.97680 | kr.98.84 |
| 100 | kr.1.76320 | kr.176.32 |
| 500 | kr.1.39594 | kr.697.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.27992 | kr.1,279.92 |
| 2.000 | kr.1.18349 | kr.2,366.98 |
| 3.000 | kr.1.13480 | kr.3,404.40 |
| 5.000 | kr.1.08051 | kr.5,402.55 |
| 7.000 | kr.1.04861 | kr.7,340.27 |
| 10.000 | kr.1.01779 | kr.10,177.90 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

