



UHD1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1A152MPD1TDCT-ND - Cut Tape (CT) UHD1A152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A152MPD | Nichicon | 1.161 | 493-16772-ND | kr.5.70000 | Parametric Equivalent |
| UHE1A152MPD | Nichicon | 1.031 | 493-1499-ND | kr.5.96000 | Parametric Equivalent |
| UHE1A152MPD1TD | Nichicon | 790 | 493-15223-1-ND | kr.5.96000 | Parametric Equivalent |
| UPA1C152MPD | Nichicon | 0 | UPA1C152MPD-ND | kr.3.09336 | Parametric Equivalent |
| UPA1C152MPD1TD | Nichicon | 1.994 | 493-4883-1-ND | kr.9.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.59000 | kr.35.90 |
| 50 | kr.2.70880 | kr.135.44 |
| 100 | kr.2.42940 | kr.242.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.94774 | kr.973.87 |
| 1.000 | kr.1.79576 | kr.1,795.76 |
| 1.500 | kr.1.71907 | kr.2,578.61 |
| 2.500 | kr.1.63352 | kr.4,083.80 |
| 3.500 | kr.1.58323 | kr.5,541.30 |
| 5.000 | kr.1.53464 | kr.7,673.20 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

