6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J682MHD1TN

DigiKey Part Number
493-UHD0J682MHD1TNCT-ND - Cut Tape (CT)
UHD0J682MHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD0J682MHD1TN
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J682MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.768 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Part Status
Not For New Designs
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW0J682MHD6TNNichicon227493-UHW0J682MHD6TNCT-NDkr.16.28000Direct
UHE0J682MHD6Nichicon0493-1482-NDkr.4.67865Parametric Equivalent
UHE0J682MHD6TNNichicon460493-UHE0J682MHD6TNCT-NDkr.11.54000Parametric Equivalent
UHV1A682MHD1TNNichicon228493-UHV1A682MHD1TNCT-NDkr.13.97000Parametric Equivalent
UHW1A682MHDNichicon450493-6933-NDkr.15.83000Parametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.7.56400kr.75.64
50kr.5.87020kr.293.51
100kr.5.33570kr.533.57
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.76468kr.1,191.17
500kr.4.41610kr.2,208.05
750kr.4.24017kr.3,180.13
1.250kr.4.04410kr.5,055.12
1.750kr.3.92882kr.6,875.44
2.500kr.3.81744kr.9,543.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000