



UHD0J561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD0J561MPD1TACT-ND - Cut Tape (CT) UHD0J561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J561MPD1TA |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J561MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD0J561MPD | Nichicon | 1.169 | 493-15181-ND | kr.3.30000 | Parametric Equivalent |
| UHD0J561MPD1TD | Nichicon | 2.000 | 493-UHD0J561MPD1TDCT-ND | kr.3.61000 | Parametric Equivalent |
| UPA0J561MPD | Nichicon | 0 | UPA0J561MPD-ND | kr.0.74975 | Parametric Equivalent |
| UPA0J561MPD1TA | Nichicon | 1.978 | 493-UPA0J561MPD1TACT-ND | kr.4.88000 | Parametric Equivalent |
| UPA0J561MPD1TD | Nichicon | 2.579 | 493-4857-1-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.22500 | kr.22.25 |
| 50 | kr.1.65220 | kr.82.61 |
| 100 | kr.1.46960 | kr.146.96 |
| 500 | kr.1.15490 | kr.577.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05542 | kr.1,055.42 |
| 2.000 | kr.0.97275 | kr.1,945.50 |
| 3.000 | kr.0.93101 | kr.2,793.03 |
| 5.000 | kr.0.88444 | kr.4,422.20 |
| 7.000 | kr.0.85707 | kr.5,999.49 |
| 10.000 | kr.0.83063 | kr.8,306.30 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

