220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW2A221MHD1TO

DigiKey Part Number
493-11052-1-ND - Cut Tape (CT)
493-11052-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW2A221MHD1TO
Description
CAP ALUM 220UF 20% 100V RADIAL
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW2A221MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.87000kr.8.87
10kr.5.69100kr.56.91
50kr.4.36720kr.218.36
100kr.3.94930kr.394.93
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.22876kr.1,614.38
1.000kr.3.00172kr.3,001.72
1.500kr.2.88724kr.4,330.86
2.500kr.2.75955kr.6,898.88
3.500kr.2.68451kr.9,395.78
5.000kr.2.61202kr.13,060.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.87000
Unit Price with VAT:kr.11.08750