Parametric Equivalent
Parametric Equivalent




UFW1V470MDD1TD | |
|---|---|
DigiKey Part Number | 493-11044-1-ND - Cut Tape (CT) 493-11044-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1V470MDD1TD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V470MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1V470MDD1TD | Nichicon | 56 | 493-12597-1-ND | kr.1.71000 | Parametric Equivalent |
| ECA-1VM470I | Panasonic Industry | 0 | 10-ECA-1VM470ICT-ND | kr.1.59000 | Parametric Equivalent |



