220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1J221MPD1TD

DigiKey Part Number
493-11026-1-ND - Cut Tape (CT)
493-11026-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1J221MPD1TD
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1J221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKW1J221MPD1TDNichicon553493-10746-1-NDkr.384.31000Direct
ECA-1JM221BPanasonic Industry52P19539CT-NDkr.224.44000Direct
860020775019Würth Elektronik1.674732-8980-1-NDkr.199.84000Upgrade
ECA-1JHG221BPanasonic Industry1.062P19532CT-NDkr.307.45000Upgrade
In-Stock: 1.931
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.70300kr.37.03
50kr.2.79600kr.139.80
100kr.2.51000kr.251.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.01562kr.1,007.81
1.000kr.1.85978kr.1,859.78
1.500kr.1.78112kr.2,671.68
2.500kr.1.69342kr.4,233.55
3.500kr.1.64184kr.5,746.44
5.000kr.1.59202kr.7,960.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750