



UFW1H471MHD | |
|---|---|
DigiKey Part Number | 493-15144-ND |
Manufacturer | |
Manufacturer Product Number | UFW1H471MHD |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H471MHD6 | Nichicon | 3.247 | 493-1614-ND | kr.7.23000 | Upgrade |
| UPS1H471MHD | Nichicon | 900 | UPS1H471MHD-ND | kr.6.47000 | Upgrade |
| UPW1H471MHD | Nichicon | 37.708 | 493-1911-ND | kr.6.85000 | Upgrade |
| UFW1J471MHD | Nichicon | 2.272 | 493-15155-ND | kr.7.80000 | Parametric Equivalent |
| UKW1H471MHD | Nichicon | 979 | 493-16325-ND | kr.9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.92600 | kr.49.26 |
| 50 | kr.3.76080 | kr.188.04 |
| 100 | kr.3.39250 | kr.339.25 |
| 500 | kr.2.75802 | kr.1,379.01 |
| 1.000 | kr.2.55813 | kr.2,558.13 |
| 3.000 | kr.2.30822 | kr.6,924.66 |
| 5.000 | kr.2.21482 | kr.11,074.10 |
| 10.000 | kr.2.10690 | kr.21,069.00 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

