1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UFW1H102MHD1TO

DigiKey Part Number
493-11005-1-ND - Cut Tape (CT)
493-11005-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1H102MHD1TO
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1H102MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1H102MHDNichicon5.652493-15136-NDkr.10.02000Parametric Equivalent
UKW1H102MHDNichicon440493-15485-NDkr.13.82000Parametric Equivalent
UKW1H102MHD1TONichicon1.048493-10730-1-NDkr.13.82000Parametric Equivalent
UVK1H102MHDNichicon1.256493-16111-NDkr.8.24000Parametric Equivalent
UVK1H102MHD1TONichicon2.496493-12571-1-NDkr.8.24000Parametric Equivalent
In-Stock: 1.193
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.66800kr.56.68
50kr.4.34920kr.217.46
100kr.3.93400kr.393.40
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.21756kr.1,608.78
1.000kr.2.99185kr.2,991.85
1.500kr.2.87802kr.4,317.03
2.500kr.2.75105kr.6,877.63
3.500kr.2.67646kr.9,367.61
5.000kr.2.60438kr.13,021.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250