



UFW1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11004-1-ND - Cut Tape (CT) 493-11004-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H101MPD1TD | Nichicon | 6.709 | 493-4655-1-ND | kr.6.09000 | Direct |
| UHE1H101MPD1TD | Nichicon | 3.195 | 493-14545-1-ND | kr.3.74000 | Upgrade |
| UPS1H101MPD1TD | Nichicon | 1.293 | 493-11689-1-ND | kr.3.55000 | Upgrade |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | kr.3.11000 | Upgrade |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.50140 | kr.75.07 |
| 100 | kr.1.33330 | kr.133.33 |
| 500 | kr.1.04344 | kr.521.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95189 | kr.951.89 |
| 2.000 | kr.0.87575 | kr.1,751.50 |
| 3.000 | kr.0.83730 | kr.2,511.90 |
| 5.000 | kr.0.79445 | kr.3,972.25 |
| 7.000 | kr.0.76924 | kr.5,384.68 |
| 10.000 | kr.0.74490 | kr.7,449.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

