Parametric Equivalent
Parametric Equivalent




UFW1C471MPD | |
|---|---|
DigiKey Part Number | 493-15124-ND |
Manufacturer | |
Manufacturer Product Number | UFW1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C471MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1C471MPD | Nichicon | 3.997 | 493-15473-ND | kr.4.63000 | Parametric Equivalent |
| 16WA470MEFC8X9 | Rubycon | 619 | 1189-16WA470MEFC8X9-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.08280 | kr.54.14 |
| 200 | kr.0.85115 | kr.170.23 |
| 600 | kr.0.71927 | kr.431.56 |
| 1.000 | kr.0.66982 | kr.669.82 |
| 2.600 | kr.0.59342 | kr.1,542.89 |
| 5.000 | kr.0.55130 | kr.2,756.50 |
| 10.000 | kr.0.51398 | kr.5,139.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |



