330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1C331MPD1TD

DigiKey Part Number
493-10982-1-ND - Cut Tape (CT)
493-10982-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C331MPD1TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1C331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.253
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.38900kr.13.89
50kr.1.01460kr.50.73
100kr.0.89570kr.89.57
500kr.0.68956kr.344.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.62435kr.624.35
2.000kr.0.57012kr.1,140.24
3.000kr.0.54271kr.1,628.13
5.000kr.0.51216kr.2,560.80
7.000kr.0.49418kr.3,459.26
10.000kr.0.47682kr.4,768.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250