

UFW1C103MHD | |
---|---|
DigiKey Part Number | 493-10977-ND |
Manufacturer | |
Manufacturer Product Number | UFW1C103MHD |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.036 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.07000 | kr.19.07 |
10 | kr.12.77400 | kr.127.74 |
50 | kr.10.14660 | kr.507.33 |
100 | kr.9.31710 | kr.931.71 |
500 | kr.7.89108 | kr.3,945.54 |
1.000 | kr.7.44243 | kr.7,442.43 |
2.500 | kr.6.96407 | kr.17,410.17 |
5.000 | kr.6.67284 | kr.33,364.20 |
Unit Price without VAT: | kr.19.07000 |
---|---|
Unit Price with VAT: | kr.23.83750 |