Upgrade
Parametric Equivalent
Upgrade




UFW1A221MED | |
|---|---|
DigiKey Part Number | 493-15116-ND |
Manufacturer | |
Manufacturer Product Number | UFW1A221MED |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A221MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A221MED | Nichicon | 657 | 493-1492-ND | kr.2.85000 | Upgrade |
| UKW1A221MED | Nichicon | 914 | 493-15462-ND | kr.3.49000 | Parametric Equivalent |
| EEU-EB1A221S | Panasonic Industry | 7.315 | P13456-ND | kr.2.79000 | Upgrade |




