FW SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW0J102MPD1TD

DigiKey Part Number
493-10951-1-ND - Cut Tape (CT)
493-10951-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW0J102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
609.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.575
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.54200kr.15.42
50kr.1.13020kr.56.51
100kr.1.00030kr.100.03
500kr.0.77466kr.387.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.58477kr.584.77
2.000kr.0.53376kr.1,067.52
3.000kr.0.50799kr.1,523.97
5.000kr.0.47923kr.2,396.15
7.000kr.0.46233kr.3,236.31
10.000kr.0.44600kr.4,460.00
12.000kr.0.43822kr.5,258.64
24.000kr.0.41192kr.9,886.08
25.000kr.0.41052kr.10,263.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500