22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UES1V220MPM1TA

DigiKey Part Number
493-UES1V220MPM1TACT-ND - Cut Tape (CT)
UES1V220MPM1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1V220MPM1TA
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1V220MPM1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1H220MPD1TANichicon1.709493-UEP1H220MPD1TACT-NDkr.4.87000Upgrade
UEP1H220MPD1TDNichicon770493-UEP1H220MPD1TDCT-NDkr.4.87000Upgrade
UEP1J220MPD1TANichicon807493-UEP1J220MPD1TACT-NDkr.6.54000Upgrade
UVP1J220MPD1TANichicon1.962493-UVP1J220MPD1TACT-NDkr.4.81000Upgrade
ECE-A1HN220UPanasonic Industry4.956P1281-NDkr.4.81000Parametric Equivalent
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.87000kr.4.87
10kr.3.05100kr.30.51
50kr.2.28700kr.114.35
100kr.2.04540kr.204.54
500kr.1.62852kr.814.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.49686kr.1,496.86
2.000kr.1.38741kr.2,774.82
3.000kr.1.33217kr.3,996.51
5.000kr.1.27059kr.6,352.95
7.000kr.1.23438kr.8,640.66
10.000kr.1.19941kr.11,994.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.87000
Unit Price with VAT:kr.6.08750