



UES1H100MPM1TD | |
|---|---|
DigiKey Part Number | 493-10835-1-ND - Cut Tape (CT) 493-10835-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1H100MPM1TD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10µF 50V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1H100MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.1.91080 | kr.95.54 |
| 100 | kr.1.70420 | kr.170.42 |
| 500 | kr.1.34712 | kr.673.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23440 | kr.1,234.40 |
| 2.000 | kr.1.14073 | kr.2,281.46 |
| 3.000 | kr.1.09342 | kr.3,280.26 |
| 5.000 | kr.1.04066 | kr.5,203.30 |
| 7.000 | kr.1.00965 | kr.7,067.55 |
| 10.000 | kr.0.97970 | kr.9,797.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

