



UES1A471MHM1TO | |
|---|---|
DigiKey Part Number | 493-10814-1-ND - Cut Tape (CT) 493-10814-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1A471MHM1TO |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A471MHM1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.5.06000 | kr.50.60 |
| 50 | kr.3.86820 | kr.193.41 |
| 100 | kr.3.49020 | kr.349.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.83936 | kr.1,419.68 |
| 1.000 | kr.2.63418 | kr.2,634.18 |
| 1.500 | kr.2.53067 | kr.3,796.01 |
| 2.500 | kr.2.41526 | kr.6,038.15 |
| 3.500 | kr.2.34743 | kr.8,216.01 |
| 5.000 | kr.2.28189 | kr.11,409.45 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

