



UES1A330MEM | |
|---|---|
DigiKey Part Number | 493-16753-ND |
Manufacturer | |
Manufacturer Product Number | UES1A330MEM |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A330MEM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E330MED | Nichicon | 284 | 493-6083-ND | kr.3.23000 | Upgrade |
| 336BPS025M | CORNELL DUBILIER KNOWLES | 0 | 336BPS025M-ND | kr.0.35146 | Upgrade |
| 50NXA33MEFC6.3X11 | Rubycon | 0 | 50NXA33MEFC6.3X11-ND | kr.0.63732 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.58700 | kr.25.87 |
| 50 | kr.1.92980 | kr.96.49 |
| 200 | kr.1.54790 | kr.309.58 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

