

UES0J221MPM1TD | |
|---|---|
DigiKey Part Number | 493-10802-1-ND - Cut Tape (CT) 493-10802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES0J221MPM1TD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J221MPM1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.25800 | kr.32.58 |
| 50 | kr.2.45380 | kr.122.69 |
| 100 | kr.2.19900 | kr.219.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.75834 | kr.879.17 |
| 1.000 | kr.1.61933 | kr.1,619.33 |
| 1.500 | kr.1.54923 | kr.2,323.85 |
| 2.500 | kr.1.47100 | kr.3,677.50 |
| 3.500 | kr.1.42502 | kr.4,987.57 |
| 5.000 | kr.1.38061 | kr.6,903.05 |
| 6.000 | kr.1.35948 | kr.8,156.88 |
| 12.000 | kr.1.28798 | kr.15,455.76 |
| 12.500 | kr.1.28416 | kr.16,052.00 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

