



UEP2A101MHD1TN | |
|---|---|
DigiKey Part Number | 493-UEP2A101MHD1TNCT-ND - Cut Tape (CT) UEP2A101MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP2A101MHD1TN |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A101MHD1TN Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP2A101MHD | Nichicon | 228 | 493-14999-ND | kr.17.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.50700 | kr.115.07 |
| 50 | kr.9.08900 | kr.454.45 |
| 100 | kr.8.32630 | kr.832.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.51136 | kr.1,877.84 |
| 500 | kr.7.01458 | kr.3,507.29 |
| 750 | kr.6.76393 | kr.5,072.95 |
| 1.250 | kr.6.48450 | kr.8,105.62 |
| 1.750 | kr.6.32029 | kr.11,060.51 |
| 2.500 | kr.6.16167 | kr.15,404.17 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

