



UEP2A100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UEP2A100MPD1TACT-ND - Cut Tape (CT) UEP2A100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP2A100MPD1TA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A100MPD1TA Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 100 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP2A100MPD1TD | Nichicon | 3.768 | 493-UEP2A100MPD1TDCT-ND | kr.6.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.69600 | kr.36.96 |
| 50 | kr.2.79080 | kr.139.54 |
| 100 | kr.2.50490 | kr.250.49 |
| 500 | kr.2.01130 | kr.1,005.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85572 | kr.1,855.72 |
| 2.000 | kr.1.72642 | kr.3,452.84 |
| 3.000 | kr.1.66116 | kr.4,983.48 |
| 5.000 | kr.1.58842 | kr.7,942.10 |
| 7.000 | kr.1.54566 | kr.10,819.62 |
| 10.000 | kr.1.50437 | kr.15,043.70 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

