



UEP1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1E221MPD1TDCT-ND - Cut Tape (CT) UEP1E221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E221MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 322.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E221MPD | Nichicon | 3.723 | 493-14975-ND | kr.9.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.23200 | kr.62.32 |
| 50 | kr.4.80200 | kr.240.10 |
| 100 | kr.4.35050 | kr.435.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.57260 | kr.1,786.30 |
| 1.000 | kr.3.32768 | kr.3,327.68 |
| 1.500 | kr.3.20411 | kr.4,806.16 |
| 2.500 | kr.3.06630 | kr.7,665.75 |
| 3.500 | kr.2.98534 | kr.10,448.69 |
| 5.000 | kr.2.90712 | kr.14,535.60 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

