



UEP1E101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1E101MPD1TDCT-ND - Cut Tape (CT) UEP1E101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E101MPD1TD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E101MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN101U | Panasonic Industry | 371 | P1180-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.01300 | kr.40.13 |
| 50 | kr.3.04060 | kr.152.03 |
| 100 | kr.2.73320 | kr.273.32 |
| 500 | kr.2.20264 | kr.1,101.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.03539 | kr.2,035.39 |
| 2.000 | kr.1.89642 | kr.3,792.84 |
| 3.000 | kr.1.82626 | kr.5,478.78 |
| 5.000 | kr.1.74806 | kr.8,740.30 |
| 7.000 | kr.1.70211 | kr.11,914.77 |
| 10.000 | kr.1.65771 | kr.16,577.10 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

