



UEP0J332MHD1TN | |
|---|---|
DigiKey Part Number | 493-UEP0J332MHD1TNCT-ND - Cut Tape (CT) UEP0J332MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP0J332MHD1TN |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP0J332MHD1TN Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.2765 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.10.23300 | kr.102.33 |
| 50 | kr.8.04540 | kr.402.27 |
| 100 | kr.7.35440 | kr.735.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.61616 | kr.1,654.04 |
| 500 | kr.6.16616 | kr.3,083.08 |
| 750 | kr.5.93915 | kr.4,454.36 |
| 1.250 | kr.5.68597 | kr.7,107.46 |
| 1.750 | kr.5.53721 | kr.9,690.12 |
| 2.500 | kr.5.39349 | kr.13,483.73 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

