



UCZ2A220MCS1GS | |
|---|---|
DigiKey Part Number | UCZ2A220MCS1TR-ND - Tape & Reel (TR) UCZ2A220MCS1CT-ND - Cut Tape (CT) UCZ2A220MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A220MCS1GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A220MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.24800 | kr.82.48 |
| 50 | kr.6.43000 | kr.321.50 |
| 100 | kr.5.85500 | kr.585.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.86570 | kr.2,432.85 |
| 1.000 | kr.4.55421 | kr.4,554.21 |
| 1.500 | kr.4.39705 | kr.6,595.57 |
| 2.500 | kr.4.22191 | kr.10,554.78 |
| 3.500 | kr.4.11895 | kr.14,416.32 |
| 5.000 | kr.4.01953 | kr.20,097.65 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

