Direct




UCZ2A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7050-2-ND - Tape & Reel (TR) 493-7050-1-ND - Cut Tape (CT) 493-7050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A220MCL1GS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.20500 | kr.52.05 |
| 50 | kr.3.98160 | kr.199.08 |
| 100 | kr.3.59540 | kr.359.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.93010 | kr.1,465.05 |
| 1.000 | kr.2.72043 | kr.2,720.43 |
| 1.500 | kr.2.61461 | kr.3,921.91 |
| 2.500 | kr.2.49667 | kr.6,241.68 |
| 3.500 | kr.2.42733 | kr.8,495.66 |
| 5.000 | kr.2.36036 | kr.11,801.80 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |


