



UCZ1H330MCS6GS | |
|---|---|
DigiKey Part Number | UCZ1H330MCS6TR-ND - Tape & Reel (TR) UCZ1H330MCS6CT-ND - Cut Tape (CT) UCZ1H330MCS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H330MCS6GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H330MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.5.37500 | kr.53.75 |
| 50 | kr.4.11640 | kr.205.82 |
| 100 | kr.3.71780 | kr.371.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.84663 | kr.2,561.97 |
| 1.800 | kr.2.66198 | kr.4,791.56 |
| 2.700 | kr.2.56883 | kr.6,935.84 |
| 4.500 | kr.2.46498 | kr.11,092.41 |
| 6.300 | kr.2.40396 | kr.15,144.95 |
| 9.000 | kr.2.34502 | kr.21,105.18 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

