33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCZ1H330MCL1GS

DigiKey Part Number
493-7030-2-ND - Tape & Reel (TR)
493-7030-1-ND - Cut Tape (CT)
493-7030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1H330MCL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1H330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
250mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.31800kr.43.18
50kr.3.28040kr.164.02
100kr.2.95190kr.295.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.92204kr.961.02
1.000kr.1.77209kr.1,772.09
1.500kr.1.69633kr.2,544.49
2.500kr.1.61188kr.4,029.70
3.500kr.1.56223kr.5,467.81
5.000kr.1.51427kr.7,571.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500