



UCZ1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-4314-2-ND - Tape & Reel (TR) 493-4314-1-ND - Cut Tape (CT) 493-4314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1C471MCL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1C471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.85200 | kr.58.52 |
| 50 | kr.4.49880 | kr.224.94 |
| 100 | kr.4.07090 | kr.407.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.33434 | kr.1,667.17 |
| 1.000 | kr.3.10235 | kr.3,102.35 |
| 1.500 | kr.2.98521 | kr.4,477.81 |
| 2.500 | kr.2.85470 | kr.7,136.75 |
| 3.500 | kr.2.77795 | kr.9,722.83 |
| 5.000 | kr.2.70386 | kr.13,519.30 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

