UCZ-Sml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCZ-Sml

UCZ1C101MCL1GS

DigiKey Part Number
493-4311-2-ND - Tape & Reel (TR)
493-4311-1-ND - Cut Tape (CT)
493-4311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1C101MCL1GS
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1C101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.59500kr.45.95
50kr.3.50600kr.175.30
100kr.3.16030kr.316.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.56012kr.1,280.06
1.000kr.2.37280kr.2,372.80
1.500kr.2.27823kr.3,417.35
2.500kr.2.17282kr.5,432.05
3.500kr.2.11085kr.7,387.98
5.000kr.2.05098kr.10,254.90
6.000kr.2.02252kr.12,135.12
12.000kr.1.92618kr.23,114.16
12.500kr.1.92105kr.24,013.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750