Parametric Equivalent
Parametric Equivalent




UHW1A822MHD | |
|---|---|
DigiKey Part Number | 493-6851-ND |
Manufacturer | |
Manufacturer Product Number | UHW1A822MHD |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A822MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL822MLN3S | Chemi-Con | 145 | 565-EKYA160ELL822MLN3S-ND | kr.16.86000 | Parametric Equivalent |
| EKZN100ELL822MLN3S | Chemi-Con | 0 | EKZN100ELL822MLN3S-ND | kr.7.49260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| 10 | kr.15.66000 | kr.156.60 |
| 50 | kr.12.54440 | kr.627.22 |
| 300 | kr.10.33440 | kr.3,100.32 |
| 600 | kr.9.72608 | kr.5,835.65 |
| 1.200 | kr.9.22079 | kr.11,064.95 |
| 2.700 | kr.8.73744 | kr.23,591.09 |
| 5.100 | kr.8.56037 | kr.43,657.89 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |



