



UCY2W330MHD3TN | |
|---|---|
DigiKey Part Number | 493-13340-1-ND - Cut Tape (CT) 493-13340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W330MHD3TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W330MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 770 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.11.53800 | kr.115.38 |
| 50 | kr.9.10980 | kr.455.49 |
| 100 | kr.8.34450 | kr.834.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.52636 | kr.1,881.59 |
| 500 | kr.7.02742 | kr.3,513.71 |
| 750 | kr.6.77580 | kr.5,081.85 |
| 1.250 | kr.6.49522 | kr.8,119.02 |
| 1.750 | kr.6.33037 | kr.11,078.15 |
| 2.500 | kr.6.17111 | kr.15,427.77 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |

