



UCY2W330MHD | |
|---|---|
DigiKey Part Number | 493-6904-ND |
Manufacturer | |
Manufacturer Product Number | UCY2W330MHD |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W330MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.20300 | kr.112.03 |
| 50 | kr.8.84180 | kr.442.09 |
| 100 | kr.8.09620 | kr.809.62 |
| 500 | kr.6.81334 | kr.3,406.67 |
| 1.000 | kr.6.40974 | kr.6,409.74 |
| 2.500 | kr.5.97920 | kr.14,948.00 |
| 5.000 | kr.5.71708 | kr.28,585.40 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

