



UCY2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13334-1-ND - Cut Tape (CT) 493-13334-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.92000 | kr.49.20 |
| 50 | kr.3.75580 | kr.187.79 |
| 100 | kr.3.38810 | kr.338.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75460 | kr.1,377.30 |
| 1.000 | kr.2.55496 | kr.2,554.96 |
| 1.500 | kr.2.45421 | kr.3,681.31 |
| 2.500 | kr.2.34184 | kr.5,854.60 |
| 3.500 | kr.2.27581 | kr.7,965.34 |
| 5.000 | kr.2.21200 | kr.11,060.00 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

