



UCY2V680MHD6TN | |
|---|---|
DigiKey Part Number | 493-4842-1-ND - Cut Tape (CT) 493-4842-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V680MHD6TN |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V680MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.12.91500 | kr.129.15 |
| 50 | kr.10.25060 | kr.512.53 |
| 100 | kr.9.40920 | kr.940.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.10580 | kr.2,026.45 |
| 500 | kr.7.57870 | kr.3,789.35 |
| 750 | kr.7.31272 | kr.5,484.54 |
| 1.250 | kr.7.01635 | kr.8,770.44 |
| 1.750 | kr.6.84213 | kr.11,973.73 |
| 2.500 | kr.6.67386 | kr.16,684.65 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |

