



UCY2V221MHD | |
|---|---|
DigiKey Part Number | 493-6921-ND |
Manufacturer | |
Manufacturer Product Number | UCY2V221MHD |
Description | CAP ALUM 220UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V221MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.66000 | kr.38.66 |
| 10 | kr.22.22100 | kr.222.21 |
| 50 | kr.22.00320 | kr.1,100.16 |
| 100 | kr.20.46780 | kr.2,046.78 |
| 500 | kr.18.24972 | kr.9,124.86 |
| Unit Price without VAT: | kr.38.66000 |
|---|---|
| Unit Price with VAT: | kr.48.32500 |

