



UCY2V101MHD3TN | |
|---|---|
DigiKey Part Number | 493-4833-1-ND - Cut Tape (CT) 493-4833-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V101MHD3TN |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V101MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.27000 | kr.23.27 |
| 10 | kr.15.71100 | kr.157.11 |
| 50 | kr.12.57100 | kr.628.55 |
| 100 | kr.11.58000 | kr.1,158.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.52212 | kr.2,630.53 |
| 500 | kr.9.87746 | kr.4,938.73 |
| 750 | kr.9.55209 | kr.7,164.07 |
| 1.250 | kr.9.18960 | kr.11,487.00 |
| 1.750 | kr.8.97654 | kr.15,708.94 |
| 2.500 | kr.8.77078 | kr.21,926.95 |
| Unit Price without VAT: | kr.23.27000 |
|---|---|
| Unit Price with VAT: | kr.29.08750 |

