



UCY2H330MHD | |
|---|---|
DigiKey Part Number | 493-6920-ND |
Manufacturer | |
Manufacturer Product Number | UCY2H330MHD |
Description | CAP ALUM 33UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H330MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 10 | kr.18.08000 | kr.180.80 |
| 50 | kr.14.56380 | kr.728.19 |
| 100 | kr.13.45600 | kr.1,345.60 |
| 500 | kr.11.55212 | kr.5,776.06 |
| 1.000 | kr.10.95334 | kr.10,953.34 |
| 2.500 | kr.10.31511 | kr.25,787.78 |
| 5.000 | kr.10.17865 | kr.50,893.25 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

