10 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCY2H100MHD1TO

DigiKey Part Number
493-13320-1-ND - Cut Tape (CT)
493-13320-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2H100MHD1TO
Description
CAP ALUM 10UF 20% 500V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2H100MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.22000kr.12.22
10kr.7.98000kr.79.80
50kr.6.20620kr.310.31
100kr.5.64680kr.564.68
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.68310kr.2,341.55
1.000kr.4.37973kr.4,379.73
1.500kr.4.22665kr.6,339.98
2.500kr.4.05607kr.10,140.17
3.500kr.3.95583kr.13,845.41
5.000kr.3.85896kr.19,294.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.22000
Unit Price with VAT:kr.15.27500