



UCY2G330MHD1TO | |
|---|---|
DigiKey Part Number | 493-13316-1-ND - Cut Tape (CT) 493-13316-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G330MHD1TO |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.26300 | kr.92.63 |
| 50 | kr.7.25420 | kr.362.71 |
| 100 | kr.6.61960 | kr.661.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.52760 | kr.2,763.80 |
| 1.000 | kr.5.18384 | kr.5,183.84 |
| 1.500 | kr.5.01046 | kr.7,515.69 |
| 2.500 | kr.4.81718 | kr.12,042.95 |
| 3.500 | kr.4.70361 | kr.16,462.64 |
| 5.000 | kr.4.59391 | kr.22,969.55 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

