



UCY2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13313-1-ND - Cut Tape (CT) 493-13313-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.28600 | kr.42.86 |
| 50 | kr.3.25360 | kr.162.68 |
| 100 | kr.2.92780 | kr.292.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.36622 | kr.1,183.11 |
| 1.000 | kr.2.18914 | kr.2,189.14 |
| 1.500 | kr.2.09981 | kr.3,149.72 |
| 2.500 | kr.2.00014 | kr.5,000.35 |
| 3.500 | kr.1.94158 | kr.6,795.53 |
| 5.000 | kr.1.88501 | kr.9,425.05 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

