82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E820MHD9TO

DigiKey Part Number
493-13312-1-ND - Cut Tape (CT)
493-13312-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E820MHD9TO
Description
CAP ALUM 82UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E820MHD9TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
1.23 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.9.17600kr.91.76
50kr.7.17580kr.358.79
100kr.6.54450kr.654.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.45958kr.2,729.79
1.000kr.4.93920kr.4,939.20
1.500kr.4.91899kr.7,378.48
2.500kr.4.75367kr.11,884.17
3.500kr.4.64079kr.16,242.76
5.000kr.4.53177kr.22,658.85
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750