



UCY2E820MHD9TO | |
|---|---|
DigiKey Part Number | 493-13312-1-ND - Cut Tape (CT) 493-13312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E820MHD9TO |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E820MHD9TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.9.17600 | kr.91.76 |
| 50 | kr.7.17580 | kr.358.79 |
| 100 | kr.6.54450 | kr.654.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.45958 | kr.2,729.79 |
| 1.000 | kr.4.93920 | kr.4,939.20 |
| 1.500 | kr.4.91899 | kr.7,378.48 |
| 2.500 | kr.4.75367 | kr.11,884.17 |
| 3.500 | kr.4.64079 | kr.16,242.76 |
| 5.000 | kr.4.53177 | kr.22,658.85 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

