



UCY2E820MHD3TN | |
|---|---|
DigiKey Part Number | 493-4823-1-ND - Cut Tape (CT) 493-4823-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E820MHD3TN |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E820MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.8.64000 | kr.86.40 |
| 50 | kr.6.75580 | kr.337.79 |
| 100 | kr.6.16060 | kr.616.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.52344 | kr.1,380.86 |
| 500 | kr.5.13524 | kr.2,567.62 |
| 750 | kr.4.93927 | kr.3,704.45 |
| 1.250 | kr.4.72079 | kr.5,900.99 |
| 1.750 | kr.4.59235 | kr.8,036.61 |
| 2.500 | kr.4.46830 | kr.11,170.75 |
| 3.000 | kr.4.40934 | kr.13,228.02 |
| 6.000 | kr.4.20975 | kr.25,258.50 |
| 6.250 | kr.4.19911 | kr.26,244.44 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |

