



UCY2E680MHD1TO | |
|---|---|
DigiKey Part Number | 493-4821-1-ND - Cut Tape (CT) 493-4821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E680MHD1TO |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.96100 | kr.69.61 |
| 50 | kr.5.39020 | kr.269.51 |
| 100 | kr.4.89320 | kr.489.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.03718 | kr.2,018.59 |
| 1.000 | kr.3.76774 | kr.3,767.74 |
| 1.500 | kr.3.63177 | kr.5,447.65 |
| 2.500 | kr.3.48023 | kr.8,700.58 |
| 3.500 | kr.3.39116 | kr.11,869.06 |
| 5.000 | kr.3.30512 | kr.16,525.60 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

