68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E680MHD1TO

DigiKey Part Number
493-4821-1-ND - Cut Tape (CT)
493-4821-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E680MHD1TO
Description
CAP ALUM 68UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E680MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
1.23 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.87000kr.10.87
10kr.7.06000kr.70.60
50kr.5.46680kr.273.34
100kr.4.96270kr.496.27
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.09450kr.2,047.25
1.000kr.3.82122kr.3,821.22
1.500kr.3.68332kr.5,524.98
2.500kr.3.52963kr.8,824.08
3.500kr.3.43930kr.12,037.55
5.000kr.3.35204kr.16,760.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.87000
Unit Price with VAT:kr.13.58750